RI3 Series SIP4 Unregulated Converter

RECOM presents converters specifically designed for applications where board space is at a premium

Image of RECOM Power RI3 Series SIP4 Unregulated ConverterThe RI3 series from RECOM Power has been specifically designed for applications where board space is at a premium since these 3 W converters have the same footprint as the RI series’ 2 W converters. With efficiencies up to 90%, the full output power is available over the operating temperature range of -40°C to 85°C, and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input-voltage and output-voltage options plus an I/O-isolation of 1 kVDC, 2 kVDC, or 3 kVDC makes these converters suitable for many industrial applications.

These modules additionally feature an integrated input filter (in accordance to EN 55022 class A) and do not require additional components. They are IEC/EN/UL-60950-1 certified and come with RECOM’s standard 3 year warranty.

Features
  • 3 W in a SIP4 package
  • 1-3 kVDC isolation
  • Efficiency up to 90%
  • -40°C to 100°C operating temperature range
  • IEC/EN/UL60950 certified
  • CB report
  • Industry-standard pinout

RI3 Series SIP4 Unregulated Converter

ImageManufacturer Part NumberDescriptionVoltage - Output 3Voltage - Output 1Voltage - Output 2Available QuantityPriceView Details
DC DC CONVERTER 5V 3WRI3-2405SDC DC CONVERTER 5V 3W-5V-19 - Immediate
126 - Factory Stock
$9.43View Details
DC DC CONVERTER 5V 3WRI3-0505SDC DC CONVERTER 5V 3W-5V-668 - Immediate
966 - Factory Stock
$6.79View Details
DC DC CONVERTER 12V 3WRI3-0512SDC DC CONVERTER 12V 3W-12V-206 - Immediate
756 - Factory Stock
$8.58View Details
DC DC CONVERTER 5V 3WRI3-1205SDC DC CONVERTER 5V 3W-5V-286 - Immediate
126 - Factory Stock
$8.99View Details
DC DC CONVERTER 12V 3WRI3-2412SDC DC CONVERTER 12V 3W-12V-664 - Immediate
462 - Factory Stock
$9.43View Details
Published: 2016-09-07